Filter Your Search
1 - 1 of 1 results
|
RCWP-5505762FS83
Vishay Intertechnologies
|
Check for Price | No | Active | 57.6 kΩ | 1 % | 125 mW | 0605 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 50 V | e0 | MIL-PRF-55342 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |