Filter Your Search
1 - 2 of 2 results
|
RCWL2010R910JNEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 910 mΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 674.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
RCWL2010R910JNEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 910 mΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 674.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |