Filter Your Search
1 - 2 of 2 results
|
RCWL1210R100JNTA
Vishay Dale
|
Check for Price | No | Active | 100 mΩ | 5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 181.7 mV | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWL1210R100JNTA
Vishay Intertechnologies
|
Check for Price | No | Active | 100 mΩ | 5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 181.7 mV | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |