Filter Your Search
1 - 10 of 4,560 results
|
RCS500E
Ohmite Mfg Co
|
$296.1774 | Yes | Active | 500 Ω | 10 % | 7.5 W | Panel Mount | POTENTIOMETER | WIRE WOUND | Enclosed | 300 deg | 13.08 mm | 15.88 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.31.00.00 | Ohmite | |||||||||||||||||||||
|
RCS50RE
Ohmite Mfg Co
|
$296.9390 | Yes | Yes | Active | 50 Ω | 10 % | 7.5 W | Panel Mount | POTENTIOMETER | WIRE WOUND | Enclosed | 300 deg | 13.08 mm | 15.88 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.31.00.00 | |||||||||||||||||||||
|
RCS5025J2R7ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 666.7 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RCS5025G200CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 20 Ω | 2 % | 333.3 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | |||||||||||||
|
NRCS50F2150TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 215 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||
|
NRCS50G331TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 Ω | 2 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||
|
RCS5025D2212AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 22.1 kΩ | 0.5 % | 666.7 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RCS5025D3830ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 383 Ω | 0.5 % | 666.7 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
NRCS50F7680TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 768 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||
|
RCS5025D36R5ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 36.5 Ω | 0.5 % | 666.7 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 |