Filter Your Search
1 - 1 of 1 results
|
RCS1608F680CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 68 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant |