Filter Your Search
1 - 10 of 1,455 results
|
RCS1005F4322AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 43.2 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005D2941AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2.94 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005J300CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 30 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | CHIP | ||
|
RCS1005F27R4AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 27.4 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005J514ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 510 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005D3653AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 365 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005F1183AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 118 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005D1500CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 150 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005F23R7AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 23.7 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS1005F2R4CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2.4 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | unknown | EAR99 | 8533.21.00.30 | CHIP |