Parametric results for: RCS080539R0FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcs080539r0fkea
Select parts from the table below to compare.
Compare
Compare
RCS080539R0FKEA
Vishay Intertechnologies
$0.0103 Yes Active 39 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30 Vishay
RCS080539R0FKEA
Vishay Dale
Check for Price Yes Yes Active unknown