Filter Your Search
1 - 2 of 2 results
|
RCS06033K92FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.92 kΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RCS06033K92FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown |