Filter Your Search
1 - 2 of 2 results
|
RCS040233K0FKED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 200 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
RCS040233K0FKED
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |