Filter Your Search
1 - 10 of 150 results
|
RCR110DNP-100M
Sumida Corporation
|
$1.0000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 23 mΩ | 20 % | NO | 1 kHz | 3.51 A | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | compliant | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-151L
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 230 mΩ | 15 % | NO | 1 kHz | 900 mA | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-150M
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 36 mΩ | 20 % | NO | 1 kHz | 2.88 A | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-120M
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 24 mΩ | 20 % | NO | 1 kHz | 3.24 A | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-270M
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 45 mΩ | 20 % | NO | 1 kHz | 2.16 A | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCR110DNP-271L
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 360 mΩ | 15 % | NO | 1 kHz | 670 mA | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCR110DNP-102L
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.5 Ω | 15 % | NO | 1 kHz | 350 mA | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-331L
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 510 mΩ | 15 % | NO | 1 kHz | 610 mA | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-391L
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 690 mΩ | 15 % | NO | 1 kHz | 550 mA | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCR110DNP-180M
Sumida Corporation
|
$1.0810 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 39 mΩ | 20 % | NO | 1 kHz | 2.61 A | POWER INDUCTOR | 1 | NO | Magnetically Shielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida |