Filter Your Search
1 - 1 of 1 results
|
RCMT10887R0DEA20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 887 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | CECC40101-044 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 6.4 mm | 19.3 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |