Filter Your Search
1 - 2 of 2 results
|
RCMT0526102FHS14
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 261 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40101-044 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.66 mm | 10.4 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RCMT0526102FHS14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 261 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40101-044 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.66 mm | 10.4 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |