Parametric results for: RCMT0220001FES03 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcmt0220001fes03
Select parts from the table below to compare.
Compare
Compare
RCMT0220001FES03
Vishay Intertechnologies
$51.6502 Yes Active 20 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 300 V e3 CECC40101-044 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 25 mm 2.5 mm 6.7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RCMT0220001FES03
Vishay Sfernice
Check for Price Yes Active 20 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 300 V e3 CECC40101-044 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 25 mm 2.5 mm 6.7 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90