Filter Your Search
1 - 2 of 2 results
|
RCMS102R050FHS09
Vishay Intertechnologies
|
$19.0549 | Yes | Active | 2.05 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 400 V | e3 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 6.2 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | 3.5 | Military: -65C to +155C | RoHS 2 (2015/863/EU) | 2018-01-15 | e | DRC Conflict Free | CMRT V6.31 | ||||||
|
RCMS102R050FHS09
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.05 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 400 V | e3 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 6.2 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | 3.5 | Military: -65C to +155C | RoHS 2 (2015/863/EU) | 2018-01-15 | e | DRC Conflict Free | CMRT V6.31 | 71989149 | EAR99 | 8533.21.00.90 |