Parametric results for: RCMS05511R0FHS14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcms05511r0fhs14
Select parts from the table below to compare.
Compare
Compare
RCMS05511R0FHS14
Vishay Intertechnologies
$4.3157 Yes Active 511 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 25 mm 3.65 mm 10.2 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RCMS05511R0FHS14
Vishay Sfernice
Check for Price Yes Yes Active 511 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 25 mm 3.65 mm 10.2 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90