Parametric results for: RCMS0551100FHS14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcms0551100fhs14
Select parts from the table below to compare.
Compare
Compare
RCMS0551100FHS14
Vishay Intertechnologies
$4.2641 Yes Active 5.11 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V 155 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Pure Matte Tin (Sn) WIRE 600 µm 25 mm 3.65 mm 10.2 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant 3.5 Military: -65C to +155C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31
RCMS0551100FHS14
Vishay Sfernice
Check for Price Yes Yes Active 5.11 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V 155 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Pure Matte Tin (Sn) WIRE 600 µm 25 mm 3.65 mm 10.2 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 3.5 Military: -65C to +155C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31 71989149 EAR99 8533.21.00.90