Filter Your Search
1 - 10 of 137 results
|
RCLAMP3391ZCTFT
Semtech Corporation
|
$0.2060 | Yes | Active | 6.5 V | 50 nA | 8 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 10 V | 45 W | 3.3 V | R-XBCC-N2 | e4 | IEC-61000-4-2, 4-4 | 1 | 85 °C | -40 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | BOTTOM | SEMTECH CORP | DFN-2 | unknown | |||||||||||||
|
RCLAMP0521Z.TFT
Semtech Corporation
|
$0.2109 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | SEMTECH CORP | R-PBCC-N2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||
|
RCLAMP0522P.TCT
Semtech Corporation
|
$0.2288 | Yes | Yes | Active | 15 V | 0.4 pF | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | 5 V | Not Qualified | R-PDSO-N6 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN F... more | compliant | EAR99 | 8541.10.00.50 | SEMTECH | DFN | 6 | CASE SLP1610P4 | |||||
|
RCLAMP3552T.TNT
Semtech Corporation
|
$0.2374 | Yes | Active | 6.5 V | 50 nA | 8.8 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 3 ELEMENTS | YES | 3.5 V | 3 | AVALANCHE | LOW CAPACITANCE | 9.8 V | 3.5 V | R-PDSO-N3 | e4 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||
|
RCLAMP3552TQTNT
Semtech Corporation
|
$0.2480 | Yes | Active | 6.5 V | 50 nA | 8.8 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 3 ELEMENTS | YES | 3.5 V | 3 | AVALANCHE | LOW CAPACITANCE | 9.8 V | 3.5 V | R-PDSO-N3 | e4 | AEC-Q100; AEC-Q101; IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||
|
RCLAMP2451ZATFT
Semtech Corporation
|
$0.2503 | Yes | Active | 8 V | 50 nA | 27.5 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 31 V | 32 W | 24 V | R-XBCC-N2 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||
|
RCLAMP3371ZCTFT
Semtech Corporation
|
$0.2624 | Yes | Active | 7 V | 50 nA | 8 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 10 V | 65 W | 3.3 V | R-XBCC-N2 | e4 | IEC-61000-4-2, 4-4 | 1 | 85 °C | -40 °C | 260 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | SEMTECH | ||||||||||||
|
RCLAMP3521ZATFT
Semtech Corporation
|
$0.2721 | Yes | Active | 5 V | 50 nA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.5 V | 30 W | 3.5 V | R-XBCC-N2 | e4 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 2017-01-05 | |||||||||
|
RCLAMP0551P.TST
Semtech Corporation
|
$0.2816 | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 1 | 260 | NICKEL PALLADIUM GOLD | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||||||||||
|
RCLAMP5031T.TNT
Semtech Corporation
|
$0.2850 | Yes | Yes | Active | 10 V | 100 nA | 9.5 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 10.5 V | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2,4-4,4-5 | 1 | 85 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH |