Filter Your Search
1 - 5 of 5 results
|
RCLAMP0521Z.TFT
Semtech Corporation
|
$0.2109 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | SEMTECH CORP | R-PBCC-N2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||
![]() |
RCLAMP0521PATCT
Semtech Corporation
|
$0.3210 | Yes | Active | 25 V | 9.3 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | Not Qualified | R-PBCC-N2 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FRE... more | compliant | EAR99 | 8541.10.00.50 | SEMTECH | DFN | 2 | ||||
![]() |
RCLAMP0521P.TCT
Semtech Corporation
|
$0.4420 | Yes | Yes | Not Recommended | 25 V | 9.3 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | Not Qualified | R-XBCC-N2 | e4 | IEC-61000-4-2, 4-4 | 1 | 125 °C | -55 °C | 260 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FRE... more | compliant | EAR99 | 8541.10.00.50 | SEMTECH | DFN | 2 | |||
|
RCLAMP0521P.TNT
Semtech Corporation
|
Check for Price | Not Recommended | 15 V | 9.3 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | R-PBCC-N2 | IEC-61000-4-2, 4-4 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMTECH CORP | R-PBCC-N2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
RCLAMP0521Z.TNT
Semtech Corporation
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 11 V | 100 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH |