Filter Your Search
1 - 1 of 1 results
|
RCL12184K70FKEK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Blister, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay |