Filter Your Search
1 - 2 of 2 results
|
RCL04062K94FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||
|
RCL04062K94FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown |