Filter Your Search
1 - 1 of 1 results
|
RCHR1005AF4M30JPFB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.3 MΩ | 5 % | 1005 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 |