Filter Your Search
1 - 1 of 1 results
|
RCH50R56R00JS06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 5.5W | 25 °C | NO | 1.285 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 2 mm | 9 mm | 47.8 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | compliant |