Filter Your Search
1 - 10 of 212 results
|
RCH895NP-332K
Sumida Corporation
|
$0.3267 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 6.16 Ω | 10 % | NO | 1 kHz | 230 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-333K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 mH | 64.2 Ω | 10 % | NO | 1 kHz | 68 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-822K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 15.3 Ω | 10 % | NO | 1 kHz | 150 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-102K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.84 Ω | 10 % | NO | 1 kHz | 470 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-330K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 70 mΩ | 10 % | NO | 2.52 MHz | 2.7 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-470K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 100 mΩ | 10 % | NO | 2.52 MHz | 2.1 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-101K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.5 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-151K
Sumida Corporation
|
$0.3761 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 270 mΩ | 10 % | NO | 1 kHz | 1.2 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-680K
Sumida Corporation
|
$0.3785 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 140 mΩ | 10 % | NO | 2.52 MHz | 1.7 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH895NP-272K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 4.94 Ω | 10 % | NO | 1 kHz | 280 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |