Filter Your Search
1 - 10 of 317 results
|
FIRCH-6
Triad Magnetics
|
$2.3088 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.22 µH | 26.1 mΩ | 15 % | NO | 4.8 A | 6347 | HIGH CURRENT INDUCTOR | 1 | NO | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 711 µm | 3.175 mm | 12.7 mm | 26.67 mm | 16.002 mm | 11.811 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||||
|
RCH654NP-821K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 5.28 Ω | 10 % | NO | 1 kHz | 150 mA | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 500 µm | 4 mm | 4 mm | 6 mm | 5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
RCH-654NP150KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 120 mΩ | 10 % | NO | 2.52 MHz | 980 mA | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH-664-4R7MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 36.4 mΩ | 20 % | NO | 7.96 MHz | 2.43 A | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH-664NP-150L
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 74.4 mΩ | 15 % | NO | 2.52 MHz | RCH-664 | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | |||||||||||||||||
|
RCH654NP-150K
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 120 mΩ | 10 % | NO | 2.52 MHz | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
RCH-654-331KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 2.18 Ω | 10 % | NO | 1 kHz | 230 mA | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH-664-5R5MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.5 µH | 39.5 mΩ | 20 % | NO | 7.96 MHz | 2.3 A | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH-664-681KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.67 Ω | 10 % | NO | 1 kHz | 230 mA | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH-664NP561KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 2.31 Ω | 10 % | NO | 1 kHz | 250 mA | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |