Filter Your Search
1 - 1 of 1 results
|
RCG040227K0JNED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |