Parametric results for: RCG0402200KFKED under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcg0402200kfked
Select parts from the table below to compare.
Compare
Compare
RCG0402200KFKED
Vishay Intertechnologies
Check for Price Yes Active 200 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Pure Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant