Filter Your Search
1 - 10 of 10 results
|
RCF50T200JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 20 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T204JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 200 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T201JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 200 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T203GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 20 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T202GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 2 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T204GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 200 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T200GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 20 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T205JN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T205GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 2 MΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 | ||
|
RCF50T201GN00-T20
Taitron Components Inc
|
Check for Price | Yes | Active | 200 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -350,500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 |