Filter Your Search
1 - 1 of 1 results
|
RCD-24-0.30/VREF
RECOM Power Inc
|
$12.0743 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-PDMA-P6 | e3 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |