Filter Your Search
1 - 1 of 1 results
|
RCA121015K0.5%100ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |