Parametric results for: RCA08051M60FKECAP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca08051m60fkecap
Select parts from the table below to compare.
Compare
Compare
RCA08051M60FKECAP
Vishay Intertechnologies
Check for Price Yes Obsolete 1.6 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e4 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Silver/Palladium (Ag/Pd) ONE SURFACE 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30