Parametric results for: RCA06031M58FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca06031m58fkea
Select parts from the table below to compare.
Compare
Compare
RCA06031M58FKEA
Vishay Intertechnologies
Check for Price Yes Yes Active 1.58 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30