Parametric results for: RCA06031K07FKEZAP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca06031k07fkezap
Select parts from the table below to compare.
Compare
Compare
RCA06031K07FKEZAP
Vishay Intertechnologies
Check for Price Yes Obsolete 1.07 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e4 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PRESSED, 13 INCH Silver/Palladium (Ag/Pd) ONE SURFACE 500 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30