Parametric results for: RCA0402221KFKED under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca0402221kfked
Select parts from the table below to compare.
Compare
Compare
RCA0402221KFKED
Vishay Intertechnologies
Check for Price Yes Active 221 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 0.617512 4.54 2.80350448 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2022-06-10 99 YES 10099-76-0, 7440-02-0 50 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object],[object Object]