Filter Your Search
1 - 1 of 1 results
|
RCA040220K0FKEDAU
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold (Au) | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | 0.574 | 4.54 | 2.6059599999999996 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2020-06-25 | 99 | YES | 7440-02-0, 10099-76-0, 1333-86-4 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object] |