Parametric results for: RCA040210K7FKED under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rca040210k7fked
Select parts from the table below to compare.
Compare
Compare
RCA040210K7FKEDAP
Vishay Intertechnologies
Check for Price Yes Obsolete 10.7 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e4 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Silver/Palladium (Ag/Pd) ONE SURFACE 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RCA040210K7FKED
Vishay Intertechnologies
Check for Price Yes Active 10.7 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant