Filter Your Search
1 - 9 of 9 results
|
RCA208-185M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 392 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA392 | SOCKET ADAPTER | e3 | 20X20 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.21 inch | 2 inch | 2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1RCA208-185G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 80 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA80 | SOCKET ADAPTER | e4 | 12X12 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
RCA208-185G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 392 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA392 | SOCKET ADAPTER | e4 | 20X20 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.21 inch | 2 inch | 2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1RCA208-185M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 80 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA80 | SOCKET ADAPTER | e3 | 12X12 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3RCA208-185M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 134 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA134 | SOCKET ADAPTER | e3 | 13X13 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.585 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2RCA208-185M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 114 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA114 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
3RCA208-185G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 134 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA134 | SOCKET ADAPTER | e4 | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.585 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1RCA208-185T
Advanced Interconnections Corp
|
Check for Price | Active | IC SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
2RCA208-185G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 114 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA114 | SOCKET ADAPTER | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |