Parametric results for: RCA%2033%20052 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 1,334 results

|
-
-
-
-
Manufacturer Part Number: rca20
Select parts from the table below to compare.
Compare
Compare
RCA20101K20FKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 1.2 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RCA2010825RFKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 825 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
RCA2010453RFKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 453 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
RCA20102K70FKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 2.7 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
RCA20102M00FKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 2 MΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RCA2010430RFKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 430 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
RCA2010820RFKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 820 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
RCA2010560RFKEF
Vishay Intertechnologies
$0.1730 Yes Yes Active 560 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RCA20101K50JNEF
Vishay Intertechnologies
$0.1815 Yes Active 1.5 kΩ 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
RCA201030R0JNEF
Vishay Intertechnologies
$0.1815 Yes Active 30 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant