Filter Your Search
1 - 1 of 1 results
|
RC73C2W3011FTF
SMEC Inc
|
Check for Price | Yes | Active | 3.01 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |