Filter Your Search
1 - 2 of 2 results
|
RC70Z-270KBPBCECC40101-004LZ
TT Electronics Resistors
|
Check for Price | No | Active | 270 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn95Pb5) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RC70Z-270KBPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 270 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn95Pb5) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |