Filter Your Search
1 - 4 of 4 results
|
RC70Y-732KWHL
TT Electronics Resistors
|
Check for Price | No | Active | 732 kΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC70Y-732KWHL-804CECC40101-804CT
TT Electronics Resistors
|
Check for Price | No | Active | 732 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | CECC40101-804 | 155 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RC70Y732KWHLCECC40101-804CT
TT Electronics Resistors
|
Check for Price | No | Active | 732 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
RC70Y-732KWHLCECC40101-004LY
TT Electronics Resistors
|
Check for Price | No | Active | 732 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |