Filter Your Search
1 - 2 of 2 results
|
RC70ND-127KFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 127 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RC | PRECISION, NON INDUCTIVE | 70 °C | RC | NO | 500 V | e0 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||
|
RC70ND-127KFPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 127 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RC | PRECISION, NON INDUCTIVE | 70 °C | RC | NO | 500 V | e0 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |