Filter Your Search
1 - 1 of 1 results
|
RC70LFZ1604DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.6 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |