Filter Your Search
1 - 2 of 2 results
|
RC-RC70LFY1R43DB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.43 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
RC70LFY1R43DB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.43 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 |