Filter Your Search
1 - 2 of 2 results
|
RC-RC70LFC180KFB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 180 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
RC70LFC180KFB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 180 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 |