Filter Your Search
1 - 10 of 68,235 results
|
RC70LFZ5102AB
TT Electronics Resistors
|
Check for Price | Yes | Active | 51 kΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
RC-RC70LFC562KAB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 562 kΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Box | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
RC-RC70LFZ2K77AB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.77 kΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Box | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
RC-RC70LFV93R1CB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 93.1 Ω | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
RC70LFT1K33WB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.33 kΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC70LFD12K7CB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 12.7 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC70LFT14K3CB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 14.3 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC70LFV2K32DB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.32 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC70LFZ93R1WB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 93.1 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC-RC70LFD8K2DB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.2 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | compliant | EAR99 |