Filter Your Search
1 - 2 of 2 results
|
RC65LFD80K6CT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 80.6 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RC-RC65LFD80K6CT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 80.6 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | TR | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | compliant |