Filter Your Search
1 - 4 of 4 results
|
RC65C23R2CICECC40101-804BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 23.2 Ω | 0.25 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
RC65C-23R2CI
TT Electronics Resistors
|
Check for Price | Yes | Active | 23.2 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||
|
RC65C-23R2CICECC40101-004KC
TT Electronics Resistors
|
Check for Price | Yes | Active | 23.2 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||
|
RC65C-23R2CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 23.2 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 3.7 mm | 10 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 |