Filter Your Search
1 - 4 of 4 results
|
RC65C-19R6WPB
TT Electronics Resistors
|
Check for Price | No | Active | 19.6 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC65C-19R6WPBCECC40101-004KC
TT Electronics Resistors
|
Check for Price | No | Active | 19.6 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RC65C19R6WPBCECC40101-804BC
TT Electronics Resistors
|
Check for Price | No | Active | 19.6 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
RC65C-19R6WPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 19.6 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |