Filter Your Search
1 - 1 of 1 results
|
RC55Y-422KFPB-804CECC40101-804AT
TT Electronics Resistors
|
Check for Price | No | Active | 422 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-804 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |