Filter Your Search
1 - 6 of 6 results
|
RC55Y-12K4WPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 12.4 kΩ | 0.05 % | 400 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55Y-12K4WPB-804CECC40101-804AT
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-804 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RC55Y-12K4WPB-804CECC40101-804BT
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | CECC40101-804 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RC55Y-12K4WPBCECC40101-004JY
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RC55Y-12K4WPB
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.05 % | 400 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55Y-12K4WPBCECC40101-004HY
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.05 % | 63 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |